PI7C9X118SLFDEX | |
---|---|
DigiKey Part Number | 31-PI7C9X118SLFDEXTR-ND - Tape & Reel (TR) 31-PI7C9X118SLFDEXCT-ND - Cut Tape (CT) 31-PI7C9X118SLFDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI7C9X118SLFDEX |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI-to-PCI Bridge Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI-to-PCI Bridge | |
Interface | PCI | |
Voltage - Supply | 3.3V | |
Package / Case | 128-LQFP Exposed Pad | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.56000 | ¥67.56 |
10 | ¥61.05300 | ¥610.53 |
25 | ¥58.21760 | ¥1,455.44 |
100 | ¥50.54910 | ¥5,054.91 |
250 | ¥48.27688 | ¥12,069.22 |
500 | ¥44.01720 | ¥22,008.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.33757 | ¥38,337.57 |
2,000 | ¥36.91764 | ¥73,835.28 |