PI74FCT2373ATQ | ||
---|---|---|
DigiKey Part Number | PI74FCT2373ATQ-ND | |
Manufacturer | ||
Manufacturer Product Number | PI74FCT2373ATQ | |
Description | IC D-TYPE TRANSP SGL 8:8 20QSOP | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-QSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 15mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
55 | ¥10.65582 | ¥586.07 |