


PI6CV304WEX | |
|---|---|
DigiKey Part Number | PI6CV304WEXDITR-ND - Tape & Reel (TR) PI6CV304WEXDICT-ND - Cut Tape (CT) PI6CV304WEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CV304WEX |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Diodes Incorporated | Frequency - Max 160 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input CMOS, TTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6CV304WE | Diodes Incorporated | 604 | PI6CV304WE-ND | ¥1.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.34200 | ¥53.42 |
| 25 | ¥4.81320 | ¥120.33 |
| 100 | ¥4.22930 | ¥422.93 |
| 250 | ¥3.95008 | ¥987.52 |
| 500 | ¥3.78220 | ¥1,891.10 |
| 1,000 | ¥3.64393 | ¥3,643.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.49791 | ¥8,744.77 |
| 5,000 | ¥3.40992 | ¥17,049.60 |
| 7,500 | ¥3.36584 | ¥25,243.80 |
| 12,500 | ¥3.31701 | ¥41,462.62 |
| 17,500 | ¥3.28848 | ¥57,548.40 |
| 25,000 | ¥3.26104 | ¥81,526.00 |



