Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6CV304WE

DigiKey Part Number
PI6CV304WE-ND
Manufacturer
Manufacturer Product Number
PI6CV304WE
Description
IC CLK BUFFER 1:4 160MHZ 8SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6CV304WE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Diodes Incorporated
Frequency - Max
160 MHz
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-SOIC
Differential - Input:Output
No/No
Base Product Number
Input
CMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6CV304WEXDiodes Incorporated800PI6CV304WEXDICT-ND¥7.44000MFR Recommended
In-Stock: 604
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 2026/9/18
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥5.13600¥51.36
97¥4.07619¥395.39
194¥3.86557¥749.92
291¥3.76014¥1,094.20
582¥3.64249¥2,119.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.