
NB3U1548CDR2G | |
|---|---|
DigiKey Part Number | 488-NB3U1548CDR2GTR-ND - Tape & Reel (TR) 488-NB3U1548CDR2GCT-ND - Cut Tape (CT) 488-NB3U1548CDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3U1548CDR2G |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3U1548CDR2G Models |
Category | Output LVCMOS |
Manufacturer onsemi | Frequency - Max 160 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.4V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.96000 | ¥48.96 |
| 10 | ¥37.48000 | ¥374.80 |
| 25 | ¥34.60480 | ¥865.12 |
| 100 | ¥31.44580 | ¥3,144.58 |
| 250 | ¥29.94068 | ¥7,485.17 |
| 500 | ¥29.92448 | ¥14,962.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥26.31152 | ¥78,934.56 |





