Parametric Equivalent



PI6C49CB02Q2WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB02Q2WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB02Q2WEXCT-ND - Cut Tape (CT) 31-PI6C49CB02Q2WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB02Q2WEX |
Description | IC CLK BUFFER 1:2 250MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency - Max 250 MHz |
Manufacturer Diodes Incorporated | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Fanout Buffer (Distribution) | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-SOIC |
Input LVCMOS, LVTTL | Base Product Number |
Output LVCMOS, LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49CB02JWEX | Diodes Incorporated | 0 | 31-PI6C49CB02JWEXTR-ND | ¥18.81994 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.55000 | ¥26.55 |
| 10 | ¥19.89800 | ¥198.98 |
| 25 | ¥18.23040 | ¥455.76 |
| 100 | ¥16.39690 | ¥1,639.69 |
| 250 | ¥15.52376 | ¥3,880.94 |
| 500 | ¥15.13310 | ¥7,566.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.10623 | ¥35,265.57 |
| 5,000 | ¥13.83046 | ¥69,152.30 |



