Parametric Equivalent

PI6C49CB02JWEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB02JWEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C49CB02JWEX |
Description | IC CLK BUFFER 1:2 250MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVCMOS, LVTTL |
Manufacturer Diodes Incorporated | Output LVCMOS, LVTTL |
Packaging Tape & Reel (TR) | Frequency - Max 250 MHz |
Part Status Active | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 105°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI6C49CB02Q2WEX | Diodes Incorporated | 0 | 31-PI6C49CB02Q2WEXCT-ND | ¥26.55000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.81413 | ¥12,035.32 |


