PI6C20800SAEX | ||
---|---|---|
DigiKey Part Number | PI6C20800SAEXTR-ND - Tape & Reel (TR) PI6C20800SAEXCT-ND - Cut Tape (CT) PI6C20800SAEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI6C20800SAEX | |
Description | IC CLOCK BUFFER 1:8 48TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) IC 400MHz 1 Output 48-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.23300 | ¥182.33 |
25 | ¥17.20360 | ¥430.09 |
100 | ¥14.65860 | ¥1,465.86 |
250 | ¥13.76380 | ¥3,440.95 |
500 | ¥12.04328 | ¥6,021.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.97873 | ¥14,968.10 |
3,000 | ¥9.29057 | ¥27,871.71 |
7,500 | ¥8.94646 | ¥67,098.45 |