PI5C3384QEX | |
---|---|
DigiKey Part Number | 31-PI5C3384QEXTR-ND - Tape & Reel (TR) 31-PI5C3384QEXCT-ND - Cut Tape (CT) 31-PI5C3384QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3384QEX |
Description | IC BUS SWITCH 5 X 1:1 24QSOP |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20027 | ¥6,600.81 |
6,000 | ¥2.04853 | ¥12,291.18 |
15,000 | ¥1.97266 | ¥29,589.90 |
30,000 | ¥1.89679 | ¥56,903.70 |