PI5C3126QEX | |
---|---|
DigiKey Part Number | 31-PI5C3126QEXTR-ND - Tape & Reel (TR) 31-PI5C3126QEXCT-ND - Cut Tape (CT) 31-PI5C3126QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5C3126QEX |
Description | IC BUS SWITCH 1 X 1:1 16QSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23140 | ¥3,078.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.44960 | ¥61.24 |
100 | ¥1.95880 | ¥195.88 |
250 | ¥1.81852 | ¥454.63 |
500 | ¥1.53876 | ¥769.38 |
1,000 | ¥1.23140 | ¥1,231.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.48080 | ¥87.02 |
100 | ¥2.78630 | ¥278.63 |
250 | ¥2.58692 | ¥646.73 |
500 | ¥2.18894 | ¥1,094.47 |
1,000 | ¥1.69145 | ¥1,691.45 |