PI4ULS5V106ZHDEX | ||
---|---|---|
DigiKey Part Number | PI4ULS5V106ZHDEXDITR-ND - Tape & Reel (TR) PI4ULS5V106ZHDEXDICT-ND - Cut Tape (CT) PI4ULS5V106ZHDEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI4ULS5V106ZHDEX | |
Description | IC TRANSLTR BIDIRECTIONAL 16UQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100MHz 16-UQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | PI4ULS5V106ZHDEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 0.95 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-UQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28400 | ¥142.84 |
25 | ¥13.47320 | ¥336.83 |
100 | ¥11.47910 | ¥1,147.91 |
250 | ¥10.77888 | ¥2,694.72 |
500 | ¥9.43156 | ¥4,715.78 |
1,000 | ¥7.81464 | ¥7,814.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.27573 | ¥25,465.06 |
7,000 | ¥7.00627 | ¥49,043.89 |
10,500 | ¥6.73679 | ¥70,736.29 |