PI4ULS3V4103XEAEX | ||
---|---|---|
DigiKey Part Number | 31-PI4ULS3V4103XEAEXTR-ND - Tape & Reel (TR) 31-PI4ULS3V4103XEAEXCT-ND - Cut Tape (CT) 31-PI4ULS3V4103XEAEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI4ULS3V4103XEAEX | |
Description | IC TRNSLTR BIDIR 10X1QFN TR 3.5K | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 10-X1QFN (1.4x1.8) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 2 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X1QFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.56700 | ¥65.67 |
25 | ¥6.17000 | ¥154.25 |
100 | ¥5.03480 | ¥503.48 |
250 | ¥4.67636 | ¥1,169.09 |
500 | ¥3.97990 | ¥1,989.95 |
1,000 | ¥3.18391 | ¥3,183.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.88542 | ¥10,098.97 |
7,000 | ¥2.68643 | ¥18,805.01 |
10,500 | ¥2.58693 | ¥27,162.77 |
24,500 | ¥2.48743 | ¥60,942.03 |