PI3EQX8908A1ZFEX | |
---|---|
DigiKey Part Number | PI3EQX8908A1ZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX8908A1ZFEX |
Description | IC REDRIVER PCIE 8CH 54TQFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | - | |
Output | - | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 8 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-TQFN (10x5.5) |