PI3EQX5801ZDEX | ||
---|---|---|
DigiKey Part Number | 31-PI3EQX5801ZDEXTR-ND - Tape & Reel (TR) 31-PI3EQX5801ZDEXCT-ND - Cut Tape (CT) 31-PI3EQX5801ZDEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3EQX5801ZDEX | |
Description | IC REDRIVER USB 3.0 1CH 20TQFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 1 Channel 5Gbps 20-TQFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 1 | |
Delay Time | 1.0ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.40400 | ¥444.04 |
25 | ¥41.97600 | ¥1,049.40 |
100 | ¥36.37890 | ¥3,637.89 |
250 | ¥34.51308 | ¥8,628.27 |
500 | ¥30.96862 | ¥15,484.31 |
1,000 | ¥26.11804 | ¥26,118.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥24.81214 | ¥86,842.49 |