PI3EQX12902EZLEX | ||
---|---|---|
DigiKey Part Number | 31-PI3EQX12902EZLEXTR-ND - Tape & Reel (TR) 31-PI3EQX12902EZLEXCT-ND - Cut Tape (CT) 31-PI3EQX12902EZLEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3EQX12902EZLEX | |
Description | SATA EQX W-QFN2545-30 T&R 3.5K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 8Gbps 30-TQFN (2.5x4.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SATA | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28400 | ¥142.84 |
25 | ¥13.47320 | ¥336.83 |
100 | ¥11.47910 | ¥1,147.91 |
250 | ¥10.77888 | ¥2,694.72 |
500 | ¥9.43156 | ¥4,715.78 |
1,000 | ¥7.81464 | ¥7,814.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.27573 | ¥25,465.06 |
7,000 | ¥7.00627 | ¥49,043.89 |
10,500 | ¥6.73679 | ¥70,736.29 |