PI3DBS16412ZLCEX-55 | ||
---|---|---|
DigiKey Part Number | PI3DBS16412ZLCEX-55DI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PI3DBS16412ZLCEX-55 | |
Description | PCIE SWITCH W-QFN3060-40 | |
Customer Reference | ||
Detailed Description | PCIe 4.0, USB Switch IC 4 Channel 40-TQFN (3x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCIe 4.0, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 13GHz | |
Features | Bi-Directional, USB 3.0, USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Base Product Number |