PI3C3306LEX | ||
---|---|---|
DigiKey Part Number | 31-PI3C3306LEXTR-ND - Tape & Reel (TR) 31-PI3C3306LEXCT-ND - Cut Tape (CT) 31-PI3C3306LEXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3C3306LEX | |
Description | IC BUS SWITCH 1 X 1:1 8TSSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.41900 | ¥54.19 |
25 | ¥5.09080 | ¥127.27 |
100 | ¥4.15480 | ¥415.48 |
250 | ¥3.85924 | ¥964.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38123 | ¥5,953.07 |
5,000 | ¥2.21701 | ¥11,085.05 |
12,500 | ¥2.13490 | ¥26,686.25 |
25,000 | ¥2.05278 | ¥51,319.50 |