Bus Switch 1 x 1:1 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3126LEX

DigiKey Part Number
31-PI3B3126LEXTR-ND - Tape & Reel (TR)
31-PI3B3126LEXCT-ND - Cut Tape (CT)
31-PI3B3126LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3B3126LEX
Description
IC BUS SWITCH 1 X 1:1 14-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 1:1
Supplier Device Package
14-TSSOP
Independent Circuits
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI3B3125LEDiodes Incorporated56PI3B3125LE-ND¥4.05000Parametric Equivalent
PI3B3125LEXDiodes Incorporated4,85031-PI3B3125LEXCT-ND¥4.63000Parametric Equivalent
PI3B3126LEDiodes Incorporated102PI3B3126LE-ND¥4.05000Parametric Equivalent
SN74CBTLV3126PWTexas Instruments3,344296-26451-5-ND¥9.01000Similar
SN74CBTLV3126PWRTexas Instruments9,802296-9118-1-ND¥4.63000Similar
In-Stock: 510
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.24200¥32.42
25¥2.90440¥72.61
100¥2.52900¥252.90
250¥2.35000¥587.50
500¥2.24216¥1,121.08
1,000¥2.18262¥2,182.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.05956¥5,148.90
5,000¥2.00306¥10,015.30
7,500¥1.97477¥14,810.77
12,500¥1.94340¥24,292.50
17,500¥1.92508¥33,688.90
25,000¥1.90744¥47,686.00
Manufacturers Standard Package