
PI3B3126LE | |
|---|---|
DigiKey Part Number | PI3B3126LE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3126LE |
Description | IC BUS SWITCH 1 X 1:1 14-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3126LE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 1:1 | Supplier Device Package 14-TSSOP |
Independent Circuits 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.86100 | ¥28.61 |
| 96 | ¥2.22688 | ¥213.78 |
| 192 | ¥2.10068 | ¥403.33 |
| 288 | ¥2.03736 | ¥586.76 |
| 576 | ¥1.94474 | ¥1,120.17 |
| 1,056 | ¥1.87712 | ¥1,982.24 |
| 2,592 | ¥1.79598 | ¥4,655.18 |
| 5,088 | ¥1.74718 | ¥8,889.65 |

