6 Circuit IC Switch 2:1 5.2Ohm 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Circuit IC Switch 2:1 5.2Ohm 24-VQFN (4x4)
24-VFQFN Exposed Pad

PI3A27518Q2ZDWEX

DigiKey Part Number
31-PI3A27518Q2ZDWEXTR-ND - Tape & Reel (TR)
31-PI3A27518Q2ZDWEXCT-ND - Cut Tape (CT)
31-PI3A27518Q2ZDWEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3A27518Q2ZDWEX
Description
IC SWITCH SPDT X 6 5.2OHM 24VQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Circuit IC Switch 2:1 5.2Ohm 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PI3A27518Q2ZDWEX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
380MHz
Manufacturer
Diodes Incorporated
Channel Capacitance (CS(off), CD(off))
10pF, 16pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
2µA
Part Status
Active
Crosstalk
-62dB @ 10MHz
Switch Circuit
SPDT
Operating Temperature
-40°C ~ 105°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
On-State Resistance (Max)
5.2Ohm
Mounting Type
Surface Mount, Wettable Flank
Channel-to-Channel Matching (ΔRon)
300mOhm
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Supplier Device Package
24-VQFN (4x4)
Switch Time (Ton, Toff) (Max)
30ns, 30ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,505
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.42800¥104.28
25¥9.47760¥236.94
100¥8.43210¥843.21
250¥7.93356¥1,983.39
500¥7.63304¥3,816.52
1,000¥7.59186¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥7.04401¥24,654.03
7,000¥6.90074¥48,305.18
10,500¥6.82900¥71,704.50
Manufacturers Standard Package