PD3S230H-7 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 144,991
Unit Price: ¥2.89000
Datasheet
Diode 30 V 2A Surface Mount PowerDI™ 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD3S230H-7

DigiKey Part Number
PD3S230HDITR-ND - Tape & Reel (TR)
PD3S230HDICT-ND - Cut Tape (CT)
PD3S230HDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD3S230H-7
Description
DIODE SCHOTTK 30V 2A POWERDI 323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PowerDI™ 323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
PowerDI™ 323
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSS2P3-M3/89AVishay General Semiconductor - Diodes Division144,991MSS2P3-M3/89AGICT-ND¥2.89000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.94500¥39.45
100¥2.53640¥253.64
500¥1.92824¥964.12
1,000¥1.73207¥1,732.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48270¥4,448.10
6,000¥1.35708¥8,142.48
9,000¥1.29306¥11,637.54
15,000¥1.22111¥18,316.65
21,000¥1.17851¥24,748.71
30,000¥1.13712¥34,113.60
Manufacturers Standard Package