PAM8965-EVM | ||
---|---|---|
DigiKey Part Number | 31-PAM8965-EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | PAM8965-EVM | |
Description | EVAL BOARD FOR PAM8965 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | PAM8965 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 12W x 2 @ 4Ohm | |
Voltage - Supply | 2.8V ~ 8.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | PAM8965 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,689.41000 | ¥1,689.41 |