


PAM2305AABADJ | |
|---|---|
DigiKey Part Number | PAM2305AABADJDITR-ND - Tape & Reel (TR) PAM2305AABADJDICT-ND - Cut Tape (CT) PAM2305AABADJDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM2305AABADJ |
Description | IC REG BUCK ADJ 1A TSOT25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | PAM2305AABADJ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-25 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.34100 | ¥33.41 |
| 25 | ¥2.99040 | ¥74.76 |
| 100 | ¥2.60500 | ¥260.50 |
| 250 | ¥2.42048 | ¥605.12 |
| 500 | ¥2.30948 | ¥1,154.74 |
| 1,000 | ¥2.21793 | ¥2,217.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.10493 | ¥6,314.79 |
| 6,000 | ¥2.04964 | ¥12,297.84 |
| 9,000 | ¥2.02194 | ¥18,197.46 |
| 15,000 | ¥1.99126 | ¥29,868.90 |
| 21,000 | ¥1.97332 | ¥41,439.72 |
| 30,000 | ¥1.95607 | ¥58,682.10 |











