
MMSZ5250B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5250B-FDITR-ND - Tape & Reel (TR) MMSZ5250B-FDICT-ND - Cut Tape (CT) MMSZ5250B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5250B-7-F |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5250B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5250B-E3-08 | Vishay General Semiconductor - Diodes Division | 11,043 | MMSZ5250B-E3-08GICT-ND | ¥3.72000 | Direct |
| BZT52B20-G3-08 | Vishay General Semiconductor - Diodes Division | 14,627 | BZT52B20-G3-08GICT-ND | ¥3.14000 | Similar |
| MMSZ5250B | Diotec Semiconductor | 1,438 | 4878-MMSZ5250BCT-ND | ¥1.41000 | Similar |
| MMSZ5250B-TP | MCC (Micro Commercial Components) | 22,092 | MMSZ5250B-TPMSCT-ND | ¥1.16000 | Similar |
| MMSZ5250B_R1_00001 | Panjit International Inc. | 6,544 | 3757-MMSZ5250B_R1_00001CT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.64670 | ¥64.67 |
| 500 | ¥0.47090 | ¥235.45 |
| 1,000 | ¥0.41400 | ¥414.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34130 | ¥1,023.90 |
| 6,000 | ¥0.30456 | ¥1,827.36 |
| 9,000 | ¥0.28580 | ¥2,572.20 |
| 15,000 | ¥0.26470 | ¥3,970.50 |
| 21,000 | ¥0.25219 | ¥5,295.99 |
| 30,000 | ¥0.24002 | ¥7,200.60 |











