Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5248BS-7 | |
|---|---|
DigiKey Part Number | MMSZ5248BSDITR-ND - Tape & Reel (TR) MMSZ5248BSDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMSZ5248BS-7 |
Description | DIODE ZENER 18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 21 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5248BS-7-F | Diodes Incorporated | 334 | MMSZ5248BS-FDICT-ND | ¥2.81000 | Direct |
| BZT52C18S-7-F | Diodes Incorporated | 20,080 | BZT52C18S-FDICT-ND | ¥2.07000 | Similar |
| BZT52C18S-TP | MCC (Micro Commercial Components) | 4,899 | BZT52C18S-TPMSCT-ND | ¥1.24000 | Similar |
| BZX384-C18,115 | Nexperia USA Inc. | 0 | 1727-4987-1-ND | ¥0.00000 | Similar |
| BZX384B18-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B18-G3-08-ND | ¥0.43004 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.58284 | ¥17,485.20 |
| 75,000 | ¥0.56856 | ¥42,642.00 |






