
BZX384C18-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C18-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C18-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C18-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C18-HE3-08 |
Description | DIODE ZENER 18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C18-HE3-08 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384C18-HE3_A08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384C18-HE3_A08TR-ND | ¥0.52072 | MFR Recommended |
| BZT52C18S-7-F | Diodes Incorporated | 20,080 | BZT52C18S-FDICT-ND | ¥2.07000 | Similar |
| BZT52C18S-TP | MCC (Micro Commercial Components) | 4,899 | BZT52C18S-TPMSCT-ND | ¥1.24000 | Similar |
| CMDZ5248B TR PBFREE | Central Semiconductor Corp | 1,390 | 1514-CMDZ5248BTRPBFREECT-ND | ¥5.54000 | Similar |
| DDZ9705S-7 | Diodes Incorporated | 0 | DDZ9705SDICT-ND | ¥2.48000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73600 | ¥73.60 |
| 500 | ¥0.53838 | ¥269.19 |
| 1,000 | ¥0.47412 | ¥474.12 |

