Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DDZ9705S-7 | |
|---|---|
DigiKey Part Number | DDZ9705SDITR-ND - Tape & Reel (TR) DDZ9705SDICT-ND - Cut Tape (CT) DDZ9705SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9705S-7 |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 13.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5248BS-7-F | Diodes Incorporated | 334 | MMSZ5248BS-FDICT-ND | ¥2.81000 | Direct |
| BZT52C18S-7-F | Diodes Incorporated | 20,080 | BZT52C18S-FDICT-ND | ¥2.07000 | Similar |
| MMSZ5248BS-7 | Diodes Incorporated | 0 | MMSZ5248BSDICT-ND | ¥2.81000 | Similar |
| BZT52B18-E3-08 | Vishay General Semiconductor - Diodes Division | 15,559 | BZT52B18-E3-08GICT-ND | ¥3.80000 | Similar |
| BZT52B18-E3-18 | Vishay General Semiconductor - Diodes Division | 21,037 | BZT52B18-E3-18GICT-ND | ¥3.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.50500 | ¥15.05 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.69004 | ¥345.02 |
| 1,000 | ¥0.60983 | ¥609.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50756 | ¥1,522.68 |
| 6,000 | ¥0.45591 | ¥2,735.46 |
| 9,000 | ¥0.42956 | ¥3,866.04 |
| 15,000 | ¥0.39994 | ¥5,999.10 |
| 21,000 | ¥0.38238 | ¥8,029.98 |
| 30,000 | ¥0.36531 | ¥10,959.30 |










