Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

MMSZ5242B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5242B-FDITR-ND - Tape & Reel (TR) MMSZ5242B-FDICT-ND - Cut Tape (CT) MMSZ5242B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242B-7-F |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5242B-7-F Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12-13-F | Diodes Incorporated | 276,189 | BZT52C1213-FDICT-ND | ¥19.57000 | Direct |
| BZT52C12-7-F | Diodes Incorporated | 30,912 | BZT52C12-FDICT-ND | ¥18.64000 | Direct |
| DDZ9699-7 | Diodes Incorporated | 84,455 | DDZ9699DICT-ND | ¥23.30000 | Direct |
| BZT52C12-TP | MCC (Micro Commercial Components) | 31,637 | BZT52C12-TPMSCT-ND | ¥13.05000 | Direct |
| CMHZ4699 TR PBFREE | Central Semiconductor Corp | 8,514 | 1514-CMHZ4699TRPBFREECT-ND | ¥54.05000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61030 | ¥61.03 |
| 500 | ¥0.44410 | ¥222.05 |
| 1,000 | ¥0.39010 | ¥390.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32112 | ¥963.36 |
| 6,000 | ¥0.28627 | ¥1,717.62 |
| 9,000 | ¥0.26847 | ¥2,416.23 |
| 15,000 | ¥0.24845 | ¥3,726.75 |
| 21,000 | ¥0.23658 | ¥4,968.18 |
| 30,000 | ¥0.22504 | ¥6,751.20 |














