Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
SOD-323

MMSZ5231BS-7-F

DigiKey Part Number
MMSZ5231BS-FDITR-ND - Tape & Reel (TR)
MMSZ5231BS-FDICT-ND - Cut Tape (CT)
MMSZ5231BS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5231BS-7-F
Description
DIODE ZENER 5.1V 200MW SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5231BS_R1_00001Panjit International Inc.9,8203757-MMSZ5231BS_R1_00001CT-ND¥0.99000Similar
In-Stock: 5,877
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.28200¥12.82
100¥0.79560¥79.56
500¥0.58254¥291.27
1,000¥0.51357¥513.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42563¥1,276.89
6,000¥0.38118¥2,287.08
9,000¥0.35850¥3,226.50
15,000¥0.33300¥4,995.00
21,000¥0.31789¥6,675.69
30,000¥0.30319¥9,095.70
Manufacturers Standard Package