


MAX1735EUK25+T | |
|---|---|
DigiKey Part Number | MAX1735EUK25+TTR-ND - Tape & Reel (TR) MAX1735EUK25+TCT-ND - Cut Tape (CT) MAX1735EUK25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1735EUK25+T |
Description | IC REG LIN NEG ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1735EUK25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -6.5V | |
Voltage - Output (Min/Fixed) | -1.25V (-2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
Current - Supply (Max) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.07000 | ¥35.07 |
| 10 | ¥26.52000 | ¥265.20 |
| 25 | ¥24.38440 | ¥609.61 |
| 100 | ¥22.04030 | ¥2,204.03 |
| 250 | ¥20.92208 | ¥5,230.52 |
| 500 | ¥20.24830 | ¥10,124.15 |
| 1,000 | ¥19.69362 | ¥19,693.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.10820 | ¥47,770.50 |













