Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1702T-1202E/CB

DigiKey Part Number
MCP1702T-1202E/CBTR-ND - Tape & Reel (TR)
MCP1702T-1202E/CBCT-ND - Cut Tape (CT)
MCP1702T-1202E/CBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1702T-1202E/CB
Description
IC REG LIN 1.2V 200MA SOT23A-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23A-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1702T-1202E/CB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
44dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
13.2V
Supplier Device Package
SOT-23A-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,084
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
25¥4.46560¥111.64
100¥4.42840¥442.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.05218¥12,156.54
Manufacturers Standard Package