Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5240B-7 | |
|---|---|
DigiKey Part Number | MMBZ5240BDITR-ND - Tape & Reel (TR) MMBZ5240BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ5240B-7 |
Description | DIODE ZENER 10V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5240B-7-F | Diodes Incorporated | 15,854 | MMBZ5240B-FDICT-ND | ¥1.49000 | Direct |
| BZX84-A10,215 | Nexperia USA Inc. | 3,000 | 1727-5363-1-ND | ¥5.29000 | Similar |
| BZX84B10-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B10-TP-ND | ¥0.23213 | Similar |
| BZX84C10-TP | MCC (Micro Commercial Components) | 1,632 | BZX84C10-TPMSCT-ND | ¥1.16000 | Similar |
| CZRT55C10-G | Comchip Technology | 0 | CZRT55C10-G-ND | ¥0.53486 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.44272 | ¥13,281.60 |
| 75,000 | ¥0.41349 | ¥31,011.75 |






