



BZX84C10-TP | |
|---|---|
DigiKey Part Number | BZX84C10-TPMSTR-ND - Tape & Reel (TR) BZX84C10-TPMSCT-ND - Cut Tape (CT) BZX84C10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10-TP |
Description | DIODE ZENER 10V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10-7-F | Diodes Incorporated | 3,108 | BZX84C10-FDICT-ND | ¥1.57000 | Upgrade |
| BZX84C10LT1G | onsemi | 9,688 | BZX84C10LT1GOSCT-ND | ¥1.32000 | Similar |
| MMBZ5240B-7-F | Diodes Incorporated | 16,170 | MMBZ5240B-FDICT-ND | ¥1.49000 | Similar |
| SZBZX84C10LT1G | onsemi | 1,916 | SZBZX84C10LT1GOSCT-ND | ¥1.41000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.69500 | ¥6.95 |
| 100 | ¥0.42430 | ¥42.43 |
| 500 | ¥0.30566 | ¥152.83 |
| 1,000 | ¥0.26712 | ¥267.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21593 | ¥647.79 |
| 6,000 | ¥0.19113 | ¥1,146.78 |
| 9,000 | ¥0.17846 | ¥1,606.14 |
| 15,000 | ¥0.16419 | ¥2,462.85 |
| 21,000 | ¥0.15573 | ¥3,270.33 |
| 30,000 | ¥0.14749 | ¥4,424.70 |







