Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5232B-7 | |
|---|---|
DigiKey Part Number | MMBZ5232BDITR-ND - Tape & Reel (TR) MMBZ5232BDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMBZ5232B-7 |
Description | DIODE ZENER 5.6V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5232B-7-F | Diodes Incorporated | 7,459 | MMBZ5232B-FDICT-ND | ¥1.49000 | Direct |
| CZRT5232B-HF | Comchip Technology | 0 | CZRT5232B-HF-ND | ¥0.53488 | Direct |
| BZX84-A5V6,215 | Nexperia USA Inc. | 0 | 1727-5348-1-ND | ¥5.71000 | Similar |
| BZX84C5V6-TP | MCC (Micro Commercial Components) | 27,671 | BZX84C5V6-TPMSCT-ND | ¥1.16000 | Similar |
| CZRT55C5V6-G | Comchip Technology | 0 | CZRT55C5V6-G-ND | ¥0.53488 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.44273 | ¥13,281.90 |
| 75,000 | ¥0.41350 | ¥31,012.50 |







