MMBZ5226B-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 36,676
Unit Price: ¥1.57000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ¥0.38971
Datasheet

Direct


onsemi
In Stock: 5,861
Unit Price: ¥1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 20,815
Unit Price: ¥5.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥1.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ¥0.60633
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.53488
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.53488
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥0.21593
Datasheet

Similar


onsemi
In Stock: 8,031
Unit Price: ¥1.65000
Datasheet
Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5226B-7-F

DigiKey Part Number
MMBZ5226B-FDITR-ND - Tape & Reel (TR)
MMBZ5226B-FDICT-ND - Cut Tape (CT)
MMBZ5226B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5226B-7-F
Description
DIODE ZENER 3.3V 350MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5226B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
28 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V3-7-FDiodes Incorporated36,676BZX84C3V3-FDICT-ND¥1.57000Similar
CZRT5226B-GComchip Technology0CZRT5226B-G-ND¥0.38971Direct
MMBZ5226BLT1Gonsemi5,861MMBZ5226BLT1GOSCT-ND¥1.41000Direct
BZX84-A3V3,215Nexperia USA Inc.20,8151727-5309-1-ND¥5.71000Similar
BZX84B3V3LT1Gonsemi0BZX84B3V3LT1GOSCT-ND¥1.74000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.87700¥8.77
100¥0.54250¥54.25
500¥0.39332¥196.66
1,000¥0.34502¥345.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28322¥849.66
6,000¥0.25197¥1,511.82
9,000¥0.23602¥2,124.18
15,000¥0.21806¥3,270.90
21,000¥0.20742¥4,355.82
30,000¥0.19707¥5,912.10
Manufacturers Standard Package