Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5226B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5226B-FDITR-ND - Tape & Reel (TR) MMBZ5226B-FDICT-ND - Cut Tape (CT) MMBZ5226B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5226B-7-F |
Description | DIODE ZENER 3.3V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5226B-7-F Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3-7-F | Diodes Incorporated | 30,393 | BZX84C3V3-FDICT-ND | ¥1.57000 | Similar |
| CZRT5226B-G | Comchip Technology | 0 | CZRT5226B-G-ND | ¥0.38971 | Direct |
| MMBZ5226BLT1G | onsemi | 5,861 | MMBZ5226BLT1GOSCT-ND | ¥1.41000 | Direct |
| BZX84-A3V3,215 | Nexperia USA Inc. | 20,815 | 1727-5309-1-ND | ¥5.71000 | Similar |
| BZX84B3V3LT1G | onsemi | 0 | BZX84B3V3LT1GOSCT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.54250 | ¥54.25 |
| 500 | ¥0.39332 | ¥196.66 |
| 1,000 | ¥0.34502 | ¥345.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.28322 | ¥849.66 |
| 6,000 | ¥0.25197 | ¥1,511.82 |
| 9,000 | ¥0.23602 | ¥2,124.18 |
| 15,000 | ¥0.21806 | ¥3,270.90 |
| 21,000 | ¥0.20742 | ¥4,355.82 |
| 30,000 | ¥0.19707 | ¥5,912.10 |














