MD0670001 | |
---|---|
DigiKey Part Number | MD0670001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MD0670001 |
Description | XTAL OSC XO 6.7000MHZ CMOS |
Customer Reference | |
Detailed Description | 6.7 MHz XO (Standard) CMOS Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | 6.7 MHz | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.41203 | ¥17,412.03 |