MBRB20100CT-13 | ||
---|---|---|
DigiKey Part Number | MBRB20100CT-13DITR-ND - Tape & Reel (TR) MBRB20100CT-13DICT-ND - Cut Tape (CT) MBRB20100CT-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBRB20100CT-13 | |
Description | DIODE ARR SCHOTT 100V 10A TO263 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.50000 | ¥6.50 |
10 | ¥5.60100 | ¥56.01 |
100 | ¥3.87960 | ¥387.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.24178 | ¥2,593.42 |
1,600 | ¥2.75896 | ¥4,414.34 |
2,400 | ¥2.45718 | ¥5,897.23 |
5,600 | ¥2.32786 | ¥13,036.02 |
20,000 | ¥2.15542 | ¥43,108.40 |