LM4040D41FTA | ||
---|---|---|
DigiKey Part Number | LM4040D41FTADI-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LM4040D41FTA | |
Description | IC VREF SHUNT 1% SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 4.1V V ±1% 15 mA SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.1V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.99844 | ¥8,995.32 |
6,000 | ¥2.79164 | ¥16,749.84 |
15,000 | ¥2.68825 | ¥40,323.75 |
30,000 | ¥2.58486 | ¥77,545.80 |