KJ3270001 | ||
---|---|---|
DigiKey Part Number | KJ3270001TR-ND - Tape & Reel (TR) KJ3270001CT-ND - Cut Tape (CT) KJ3270001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KJ3270001 | |
Description | XTAL OSC XO 32.7680 KHZ LVCMOS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 300µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥21.93500 | ¥219.35 |
50 | ¥20.89440 | ¥1,044.72 |
100 | ¥18.28220 | ¥1,828.22 |
500 | ¥17.76026 | ¥8,880.13 |
1,000 | ¥15.14846 | ¥15,148.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.10374 | ¥42,311.22 |
6,000 | ¥13.58138 | ¥81,488.28 |