KD3270013Q | |
---|---|
DigiKey Part Number | KD3270013Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KD3270013Q |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator Enable/Disable 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | - | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Base Product Number |