HX7011C0050.000000 | ||
---|---|---|
DigiKey Part Number | 31-HX7011C0050.000000TR-ND - Tape & Reel (TR) 31-HX7011C0050.000000CT-ND - Cut Tape (CT) 31-HX7011C0050.000000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HX7011C0050.000000 | |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | 100µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.42700 | ¥114.27 |
50 | ¥11.16140 | ¥558.07 |
100 | ¥9.56640 | ¥956.64 |
500 | ¥9.30086 | ¥4,650.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.83935 | ¥7,839.35 |
3,000 | ¥7.44073 | ¥22,322.19 |
5,000 | ¥7.17500 | ¥35,875.00 |
10,000 | ¥6.90926 | ¥69,092.60 |