GDZ24LP3-7 | ||
---|---|---|
DigiKey Part Number | GDZ24LP3-7DITR-ND - Tape & Reel (TR) GDZ24LP3-7DICT-ND - Cut Tape (CT) GDZ24LP3-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GDZ24LP3-7 | |
Description | DIODE ZENER 24V 250MW 2DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 24 V 250 mW ±5% Surface Mount X3-DFN0603-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.61768 | ¥308.84 |
1,000 | ¥0.42918 | ¥429.18 |
2,000 | ¥0.37197 | ¥743.94 |
5,000 | ¥0.34506 | ¥1,725.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.28614 | ¥2,861.40 |
30,000 | ¥0.28109 | ¥8,432.70 |
50,000 | ¥0.25247 | ¥12,623.50 |
100,000 | ¥0.22386 | ¥22,386.00 |
250,000 | ¥0.21881 | ¥54,702.50 |