GBU610 | ||
---|---|---|
DigiKey Part Number | GBU610DI-ND | |
Manufacturer | ||
Manufacturer Product Number | GBU610 | |
Description | BRIDGE RECT 1PHASE 1KV 6A GBU | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
20 | ¥9.87150 | ¥197.43 |
100 | ¥7.67900 | ¥767.90 |
500 | ¥6.50854 | ¥3,254.27 |
1,000 | ¥5.30192 | ¥5,301.92 |
2,000 | ¥4.99116 | ¥9,982.32 |
5,000 | ¥4.75347 | ¥23,767.35 |
10,000 | ¥4.53409 | ¥45,340.90 |