FW2000016Q | ||
---|---|---|
DigiKey Part Number | FW2000016QDITR-ND - Tape & Reel (TR) FW2000016QDICT-ND - Cut Tape (CT) FW2000016QDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FW2000016Q | |
Description | CRYSTAL 20.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.49200 | ¥54.92 |
50 | ¥5.13420 | ¥256.71 |
100 | ¥4.53730 | ¥453.73 |
500 | ¥4.29826 | ¥2,149.13 |
1,000 | ¥3.58190 | ¥3,581.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.46251 | ¥10,387.53 |
6,000 | ¥3.34311 | ¥20,058.66 |
15,000 | ¥3.22371 | ¥48,355.65 |