FN7500043 | ||
---|---|---|
DigiKey Part Number | 31-FN7500043TR-ND - Tape & Reel (TR) 31-FN7500043CT-ND - Cut Tape (CT) 31-FN7500043DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FN7500043 | |
Description | XTAL OSC XO 75.0000MHZ LVCMOS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 75 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 75 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 100µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥13.22500 | ¥132.25 |
50 | ¥12.91980 | ¥645.99 |
100 | ¥11.07440 | ¥1,107.44 |
500 | ¥10.76640 | ¥5,383.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.07453 | ¥9,074.53 |
3,000 | ¥8.61314 | ¥25,839.42 |
5,000 | ¥8.30553 | ¥41,527.65 |
10,000 | ¥7.99792 | ¥79,979.20 |