FN6400017 | ||
---|---|---|
DigiKey Part Number | 31-FN6400017-ND | |
Manufacturer | ||
Manufacturer Product Number | FN6400017 | |
Description | XTAL OSC XO 64.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 64 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 64 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 100µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.39300 | ¥103.93 |
50 | ¥10.15160 | ¥507.58 |
100 | ¥8.70110 | ¥870.11 |
500 | ¥8.45940 | ¥4,229.70 |
1,000 | ¥7.12998 | ¥7,129.98 |
3,000 | ¥6.76748 | ¥20,302.44 |
5,000 | ¥6.52577 | ¥32,628.85 |
10,000 | ¥6.28408 | ¥62,840.80 |