Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FN2500161 | |
|---|---|
DigiKey Part Number | FN2500161-ND |
Manufacturer | |
Manufacturer Product Number | FN2500161 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN2500171 | Diodes Incorporated | 0 | FN2500171-ND | ¥7.59624 | Upgrade |
| FN2500169 | Diodes Incorporated | 0 | FN2500169-ND | ¥6.97938 | Similar |
| FN2500187 | Diodes Incorporated | 0 | FN2500187-ND | ¥6.97938 | Similar |
| FNETHE025 | Diodes Incorporated | 0 | FNETHE025CT-ND | ¥8.19000 | Similar |
| FN2500149 | Diodes Incorporated | 300 | FN2500149CT-ND | ¥10.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.97938 | ¥6,979.38 |








