VCC1A-B3D-25M0000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: ¥7.09632
Datasheet

Parametric Equivalent


QST
In Stock: 3,095
Unit Price: ¥11.41000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 996
Unit Price: ¥9.92000
Datasheet
New Product
Image for VCC1A-B3D-25M0000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCC1A-B3D-25M0000000

DigiKey Part Number
150-VCC1A-B3D-25M0000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCC1A-B3D-25M0000000
Description
VCC1A-B3D-25M0000000
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
12mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OCETGLKANF-25.000000Taitien0OCETGLKANF-25.000000-ND¥7.09632Parametric Equivalent
QTM750-25.000MBE-TQST3,0954981-QTM750-25.000MBE-TCT-ND¥11.41000Parametric Equivalent
S72505T-25.000-RAker Technology Corp9963997-S72505T-25.000-RCT-ND¥9.92000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.