FN2500187 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥6.97938
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥6.97938
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥7.59624
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥8.19000
Datasheet

Parametric Equivalent


Taitien
In Stock: 0
Unit Price: ¥7.09632
Datasheet
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4 SMD

FN2500187

DigiKey Part Number
FN2500187-ND
Manufacturer
Manufacturer Product Number
FN2500187
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Bulk
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FN2500161Diodes Incorporated0FN2500161-ND¥6.97938Similar
FN2500169Diodes Incorporated0FN2500169-ND¥6.97938Similar
FN2500171Diodes Incorporated0FN2500171-ND¥7.59624Similar
FNETHE025Diodes Incorporated0FNETHE025CT-ND¥8.19000Parametric Equivalent
OCETCCJANF-25.000000Taitien0OCETCCJANF-25.000000-ND¥7.09632Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.97938¥6,979.38
Manufacturers Standard Package